10 Position Terminal Block Blue, Gray, Green, Yellow Middle 125.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285-199

DigiKey Part Number
2946-285-199-ND
Manufacturer
Manufacturer Product Number
285-199
Description
TERM BLK 10POS BLUE/GRAY/GRN/YLW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Blue, Gray, Green, Yellow Middle 125.0mm
Datasheet
 Datasheet
EDA/CAD Models
285-199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
10
Number of Levels
1
Terminal - Width
125.0mm
Termination Style
Push In, Spring
Voltage - IEC
1 kV
Current - UL
200 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4/0-4 AWG
Wire Gauge or Range - mm²
25-95mm²
Features
-
Housing Color
Blue, Gray, Green, Yellow
Length
-
Height (Max)
3.976" (100.99mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
35mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 107,66000 Kč6 107,66 Kč
104 751,78500 Kč47 517,85 Kč
254 437,60960 Kč110 940,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 107,66000 Kč
Unit Price with VAT:7 390,26860 Kč