
770903-6 | |
|---|---|
DigiKey Part Number | A142112TR-ND - Tape & Reel (TR) A142112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770903-6 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770903-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,82000 Kč | 270,50 Kč |
| 50 | 10,30680 Kč | 515,34 Kč |
| 100 | 9,81250 Kč | 981,25 Kč |
| 250 | 9,19644 Kč | 2 299,11 Kč |
| 500 | 8,75722 Kč | 4 378,61 Kč |
| 1 000 | 8,33886 Kč | 8 338,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,64920 Kč | 34 421,40 Kč |
| 9 000 | 7,28425 Kč | 65 558,25 Kč |
| 13 500 | 7,07893 Kč | 95 565,55 Kč |
| 22 500 | 6,82858 Kč | 153 643,05 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



