


2153411124 | |
|---|---|
DigiKey Part Number | 900-2153411124-ND |
Manufacturer | |
Manufacturer Product Number | 2153411124 |
Description | MINI-FIT JR. F-S 300MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,22900 Kč | 202,29 Kč |
| 25 | 18,95360 Kč | 473,84 Kč |
| 50 | 18,04400 Kč | 902,20 Kč |
| 100 | 17,18100 Kč | 1 718,10 Kč |
| 250 | 16,10408 Kč | 4 026,02 Kč |
| 500 | 15,33450 Kč | 7 667,25 Kč |
| 1 000 | 14,60239 Kč | 14 602,39 Kč |
| 2 500 | 13,68840 Kč | 34 221,00 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |









