


2153412124 | |
|---|---|
DigiKey Part Number | 900-2153412124-ND |
Manufacturer | |
Manufacturer Product Number | 2153412124 |
Description | MINI-FIT JR. F-S 300MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,25000 Kč | 202,50 Kč |
| 25 | 18,98720 Kč | 474,68 Kč |
| 50 | 18,07360 Kč | 903,68 Kč |
| 100 | 17,21050 Kč | 1 721,05 Kč |
| 250 | 16,13188 Kč | 4 032,97 Kč |
| 500 | 15,36144 Kč | 7 680,72 Kč |
| 1 000 | 14,62807 Kč | 14 628,07 Kč |
| 2 500 | 13,71239 Kč | 34 280,97 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |











