



285-197 | |
|---|---|
DigiKey Part Number | 2946-285-197-ND |
Manufacturer | |
Manufacturer Product Number | 285-197 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,62000 Kč | 1 742,62 Kč |
| 10 | 1 290,68400 Kč | 12 906,84 Kč |
| 25 | 1 179,47440 Kč | 29 486,86 Kč |
| 50 | 1 115,17020 Kč | 55 758,51 Kč |
| 100 | 1 064,66370 Kč | 106 466,37 Kč |
| Unit Price without VAT: | 1 742,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,57020 Kč |





