Connector Label, Snap In For Din Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285-170

DigiKey Part Number
2946-285-170-ND
Manufacturer
Manufacturer Product Number
285-170
Description
PROTECTIVE WARNING MARKER; WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For Din Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
285-170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Label, Snap In
Legend
Danger Sign
Pitch
-
For Use With/Related Products
Din Rail Terminal Blocks
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,61800 Kč256,18 Kč
2524,00480 Kč600,12 Kč
5022,85420 Kč1 142,71 Kč
10021,76230 Kč2 176,23 Kč
25020,39912 Kč5 099,78 Kč
50019,42482 Kč9 712,41 Kč
1 00018,49756 Kč18 497,56 Kč
2 50017,33973 Kč43 349,32 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč