



285-157 | |
|---|---|
DigiKey Part Number | 2946-285-157-ND |
Manufacturer | |
Manufacturer Product Number | 285-157 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 10-50mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,37000 Kč | 1 455,37 Kč |
| 10 | 1 071,46500 Kč | 10 714,65 Kč |
| 25 | 976,04600 Kč | 24 401,15 Kč |
| 50 | 920,68680 Kč | 46 034,34 Kč |
| 100 | 877,11800 Kč | 87 711,80 Kč |
| 250 | 833,85912 Kč | 208 464,78 Kč |
| Unit Price without VAT: | 1 455,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,99770 Kč |





