Terminal Block Connector 3 Position Disconnect Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Gray 10-24 AWG
282-870
282-870

282-870

DigiKey Part Number
2946-282-870-ND
Manufacturer
Manufacturer Product Number
282-870
Description
3-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-870 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
30 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1969,77000 Kč969,77 Kč
10705,63800 Kč7 056,38 Kč
25638,42960 Kč15 960,74 Kč
50599,14620 Kč29 957,31 Kč
100568,07850 Kč56 807,85 Kč
250537,10000 Kč134 275,00 Kč
Manufacturers Standard Package
Unit Price without VAT:969,77000 Kč
Unit Price with VAT:1 173,42170 Kč