
282-387 | |
|---|---|
DigiKey Part Number | 2946-282-387-ND |
Manufacturer | |
Manufacturer Product Number | 282-387 |
Description | END AND SEPARATOR PLATE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 51,42500 Kč | 514,25 Kč |
| 30 | 47,58700 Kč | 1 427,61 Kč |
| 50 | 45,90160 Kč | 2 295,08 Kč |
| 100 | 43,70820 Kč | 4 370,82 Kč |
| 250 | 40,97172 Kč | 10 242,93 Kč |
| 500 | 39,01576 Kč | 19 507,88 Kč |
| 1 000 | 37,15409 Kč | 37 154,09 Kč |
| 2 500 | 34,82975 Kč | 87 074,38 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |




