
282-424 | |
|---|---|
DigiKey Part Number | 2946-282-424-ND |
Manufacturer | |
Manufacturer Product Number | 282-424 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 282-424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 282 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 35,42700 Kč | 354,27 Kč |
| 25 | 33,20000 Kč | 830,00 Kč |
| 50 | 31,61280 Kč | 1 580,64 Kč |
| 100 | 30,10150 Kč | 3 010,15 Kč |
| 250 | 28,21544 Kč | 7 053,86 Kč |
| 500 | 26,86822 Kč | 13 434,11 Kč |
| 1 000 | 25,58606 Kč | 25 586,06 Kč |
| 2 500 | 23,98504 Kč | 59 962,60 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |






