Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-687/999-950

DigiKey Part Number
2946-282-687/999-950-ND
Manufacturer
Manufacturer Product Number
282-687/999-950
Description
3-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-687/999-950 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
WAGO Corporation
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
12mm ~ 13mm
Terminal - Width
8.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1522,22000 Kč522,22 Kč
Manufacturers Standard Package
Unit Price without VAT:522,22000 Kč
Unit Price with VAT:631,88620 Kč