



0670689001 | |
|---|---|
DigiKey Part Number | WM12787-ND |
Manufacturer | |
Manufacturer Product Number | 0670689001 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0670689001 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-BSFS1N-B | Kycon, Inc. | 11 062 | 2092-KUSBEX-BSFS1N-B-ND | 22,68000 Kč | Parametric Equivalent |
| KUSBEX-BSFS1N-W | Kycon, Inc. | 3 488 | 2092-KUSBEX-BSFS1N-W-ND | 22,68000 Kč | Parametric Equivalent |
| UJ2-BH-2-TH | Same Sky (Formerly CUI Devices) | 2 | 102-5884-ND | 13,86000 Kč | Parametric Equivalent |
| UJ2-BH-4-TH | Same Sky (Formerly CUI Devices) | 1 259 | 102-5885-ND | 19,11000 Kč | Parametric Equivalent |
| UJ2-BH-BL1-TH | Same Sky (Formerly CUI Devices) | 6 126 | 102-5886-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 34,05040 Kč | 851,26 Kč |
| 50 | 32,42520 Kč | 1 621,26 Kč |
| 100 | 30,87340 Kč | 3 087,34 Kč |
| 250 | 28,93944 Kč | 7 234,86 Kč |
| 500 | 27,55820 Kč | 13 779,10 Kč |
| 1 000 | 26,24288 Kč | 26 242,88 Kč |
| 2 500 | 24,60075 Kč | 61 501,88 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


