Circular Cable Assembly 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4171210403-001

DigiKey Part Number
A125538-ND
Manufacturer
Manufacturer Product Number
T4171210403-001
Description
CIRC CBL 5POS PLUG TO WIRE 0.66'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 0.66' (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T4171210403-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
3
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200129,39075 Kč25 878,15 Kč
Manufacturers Standard Package
Unit Price without VAT:129,39075 Kč
Unit Price with VAT:156,56281 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC