Plastic, Polycarbonate Panel 9.213" L x 7.677" W (237.00mm x 195.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polycarbonate Panel 9.213" L x 7.677" W (237.00mm x 195.00mm) Gray
Universal Case System (UCS)

2203356

DigiKey Part Number
2203356-ND
Manufacturer
Manufacturer Product Number
2203356
Description
ELECTRONIC HOUSING HALF SHELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel 9.213" L x 7.677" W (237.00mm x 195.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203356 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel
Features
-
For Use With/Related Products
UCS Housing System
Size / Dimension
9.213" L x 7.677" W (237.00mm x 195.00mm)
Color
Gray
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10632,48100 Kč6 324,81 Kč
Manufacturers Standard Package
Unit Price without VAT:632,48100 Kč
Unit Price with VAT:765,30201 Kč