10 A 500 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-454

DigiKey Part Number
2946-282-454-ND
Manufacturer
Manufacturer Product Number
282-454
Description
FUSE CERAMIC 10A 500VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 500 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1394,69000 Kč394,69 Kč
5327,49600 Kč1 637,48 Kč
10302,15200 Kč3 021,52 Kč
50250,41500 Kč12 520,75 Kč
100230,82170 Kč23 082,17 Kč
250207,09580 Kč51 773,95 Kč
500190,64774 Kč95 323,87 Kč
1 000182,50350 Kč182 503,50 Kč
Manufacturers Standard Package
Unit Price without VAT:394,69000 Kč
Unit Price with VAT:477,57490 Kč