
282-357 | |
|---|---|
DigiKey Part Number | 2946-282-357-ND |
Manufacturer | |
Manufacturer Product Number | 282-357 |
Description | STEP-DOWN COVER PLATE; 1 MM THIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 30,33300 Kč | 303,33 Kč |
| 25 | 26,42200 Kč | 660,55 Kč |
| 50 | 23,91280 Kč | 1 195,64 Kč |
| 100 | 21,79520 Kč | 2 179,52 Kč |
| 250 | 19,55376 Kč | 4 888,44 Kč |
| 500 | 18,22930 Kč | 9 114,65 Kč |
| 1 000 | 17,17406 Kč | 17 174,06 Kč |
| 5 000 | 15,51583 Kč | 77 579,15 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |











