2150190-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2837619-1

DigiKey Part Number
2132-2837619-1-ND
Manufacturer
Manufacturer Product Number
2837619-1
Description
OCEAN-2.0-APPLICATOR-S-070F120F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160 620,63000 Kč60 620,63 Kč
Manufacturers Standard Package
Unit Price without VAT:60 620,63000 Kč
Unit Price with VAT:73 350,96230 Kč