E3Z-T81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-LT81 2M

DigiKey Part Number
Z9340-ND
Manufacturer
Manufacturer Product Number
E3Z-LT81 2M
Description
SENSOR THROUGH-BEAM 60M PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 2362.2" (60m) 196.85' PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-LT81 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
2362.2" (60m) 196.85'
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (655nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 554,93000 Kč8 554,93 Kč
58 054,90800 Kč40 274,54 Kč
107 868,36400 Kč78 683,64 Kč
257 645,02320 Kč191 125,58 Kč
Manufacturers Standard Package
Unit Price without VAT:8 554,93000 Kč
Unit Price with VAT:10 351,46530 Kč