
282-140 | |
|---|---|
DigiKey Part Number | 2946-282-140-ND |
Manufacturer | |
Manufacturer Product Number | 282-140 |
Description | GROUND CONDUCTOR DISCONNECT TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | Diode, LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,52000 Kč | 2 834,52 Kč |
| Unit Price without VAT: | 2 834,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 429,76920 Kč |









