
2266266-2 | |
|---|---|
DigiKey Part Number | 2266266-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266266-2 |
Description | OC-AT-S-FA-068F080O-001-0074 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 718,57000 Kč | 103 718,57 Kč |
| Unit Price without VAT: | 103 718,57000 Kč |
|---|---|
| Unit Price with VAT: | 125 499,46970 Kč |









