
281-511 | |
|---|---|
DigiKey Part Number | 2946-281-511-ND |
Manufacturer | |
Manufacturer Product Number | 281-511 |
Description | FUSE PLUG; WITH PULL-TAB; FOR MI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-511 Models |
Category | Type Fuse Plug |
Manufacturer WAGO Corporation | For Use With/Related Products DIN Rail Terminal Blocks |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,49000 Kč | 187,49 Kč |
| 10 | 159,37800 Kč | 1 593,78 Kč |
| 25 | 149,39200 Kč | 3 734,80 Kč |
| 50 | 142,25960 Kč | 7 112,98 Kč |
| 100 | 135,46900 Kč | 13 546,90 Kč |
| 250 | 126,98996 Kč | 31 747,49 Kč |
| 500 | 120,93312 Kč | 60 466,56 Kč |
| 1 000 | 115,16741 Kč | 115 167,41 Kč |
| Unit Price without VAT: | 187,49000 Kč |
|---|---|
| Unit Price with VAT: | 226,86290 Kč |









