
281-610 | |
|---|---|
DigiKey Part Number | 2946-281-610-ND |
Manufacturer | |
Manufacturer Product Number | 281-610 |
Description | 3-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 160,34100 Kč | 1 603,41 Kč |
| 25 | 141,74480 Kč | 3 543,62 Kč |
| 50 | 130,46480 Kč | 6 523,24 Kč |
| 100 | 121,32430 Kč | 12 132,43 Kč |
| 250 | 112,00584 Kč | 28 001,46 Kč |
| 500 | 106,66732 Kč | 53 333,66 Kč |
| 1 000 | 102,49838 Kč | 102 498,38 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |





