
281-503 | |
|---|---|
DigiKey Part Number | 2946-281-503-ND |
Manufacturer | |
Manufacturer Product Number | 281-503 |
Description | SHORTING LINK; 5 X 20 MM; IF THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,66640 Kč | 1 141,66 Kč |
| Unit Price without VAT: | 45,66640 Kč |
|---|---|
| Unit Price with VAT: | 55,25634 Kč |











