
151-10914 | |
|---|---|
DigiKey Part Number | 151-10914-ND |
Manufacturer | |
Manufacturer Product Number | 151-10914 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 0.79" L x 0.79" W x 0.17" H (20.1mm x 20.1mm x 4.3mm) | |
For Use With/Related Products | Q18 - Q30 Cable Ties | |
Material | Nylon 6.6 | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,34310 Kč | 2 834,31 Kč |
| Unit Price without VAT: | 28,34310 Kč |
|---|---|
| Unit Price with VAT: | 34,29515 Kč |











