
| 281-343 | |
|---|---|
| DigiKey Part Number | 2946-281-343-ND | 
| Manufacturer | |
| Manufacturer Product Number | 281-343 | 
| Description | END AND INTERMEDIATE PLATE; 2.5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector End Plate For DIN Rail Terminal Blocks | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 281-343 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | End Plate | |
| Number of Positions | - | |
| For Use With/Related Products | DIN Rail Terminal Blocks | |
| Color | Orange | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč | 
| 10 | 28,21300 Kč | 282,13 Kč | 
| 25 | 26,44040 Kč | 661,01 Kč | 
| 50 | 25,17520 Kč | 1 258,76 Kč | 
| 100 | 23,97060 Kč | 2 397,06 Kč | 
| 250 | 22,46800 Kč | 5 617,00 Kč | 
| 500 | 21,39522 Kč | 10 697,61 Kč | 
| 1 000 | 20,37386 Kč | 20 373,86 Kč | 
| 2 500 | 19,09866 Kč | 47 746,65 Kč | 
| Unit Price without VAT: | 33,29000 Kč | 
|---|---|
| Unit Price with VAT: | 40,28090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic