
281-342 | |
|---|---|
DigiKey Part Number | 2946-281-342-ND |
Manufacturer | |
Manufacturer Product Number | 281-342 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč |
| 10 | 28,21300 Kč | 282,13 Kč |
| 25 | 26,44040 Kč | 661,01 Kč |
| 50 | 25,17520 Kč | 1 258,76 Kč |
| 100 | 23,97060 Kč | 2 397,06 Kč |
| 250 | 22,46800 Kč | 5 617,00 Kč |
| 500 | 21,39522 Kč | 10 697,61 Kč |
| 1 000 | 20,37386 Kč | 20 373,86 Kč |
| 2 500 | 19,09866 Kč | 47 746,65 Kč |
| Unit Price without VAT: | 33,29000 Kč |
|---|---|
| Unit Price with VAT: | 40,28090 Kč |



