



281-620 | |
|---|---|
DigiKey Part Number | 2946-281-620-ND |
Manufacturer | |
Manufacturer Product Number | 281-620 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,60000 Kč | 268,60 Kč |
| 10 | 190,88100 Kč | 1 908,81 Kč |
| 25 | 169,17480 Kč | 4 229,37 Kč |
| 50 | 156,09420 Kč | 7 804,71 Kč |
| 100 | 145,52290 Kč | 14 552,29 Kč |
| 250 | 134,78820 Kč | 33 697,05 Kč |
| 500 | 128,65340 Kč | 64 326,70 Kč |
| 1 000 | 123,87188 Kč | 123 871,88 Kč |
| Unit Price without VAT: | 268,60000 Kč |
|---|---|
| Unit Price with VAT: | 325,00600 Kč |











