40 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL 16 SMD 113 40 B SM

DigiKey Part Number
5496-BL16SMD11340BSM-ND
Manufacturer
Manufacturer Product Number
BL 16 SMD 113 40 B SM
Description
for 0.635 mm and up to 0.85 mm
Customer Reference
Detailed Description
40 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Insulation Height
0.276" (7.00mm)
Connector Type
Operating Temperature
-40°C ~ 163°C
Contact Type
Precision
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
150VDC
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč