
Category | Fiber Cladding Diameter 127µm |
Manufacturer Molex | Cable Diameter 1.6mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Gold |
Connector Style LC | Boot Color Red |
Connector Type Plug | Features Strain Relief |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Multimode | Base Product Number |
Fiber Core Diameter 3µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,61000 Kč | 1 342,61 Kč |
| 10 | 1 141,13600 Kč | 11 411,36 Kč |
| 25 | 1 069,73040 Kč | 26 743,26 Kč |
| 50 | 1 018,71800 Kč | 50 935,90 Kč |
| 100 | 970,15590 Kč | 97 015,59 Kč |
| Unit Price without VAT: | 1 342,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 624,55810 Kč |











