281-338
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-338

DigiKey Part Number
2946-281-338-ND
Manufacturer
Manufacturer Product Number
281-338
Description
SEPARATOR PLATE; 2 MM THICK; OVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Separator For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
281-338 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,99000 Kč40,99 Kč
1034,76700 Kč347,67 Kč
2532,59040 Kč814,76 Kč
5031,03000 Kč1 551,50 Kč
10029,54870 Kč2 954,87 Kč
25027,69696 Kč6 924,24 Kč
50026,37410 Kč13 187,05 Kč
1 00025,11555 Kč25 115,55 Kč
2 50023,54390 Kč58 859,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,99000 Kč
Unit Price with VAT:49,59790 Kč