
2163011215 | |
|---|---|
DigiKey Part Number | 900-2163011215-ND |
Manufacturer | |
Manufacturer Product Number | 2163011215 |
Description | MX150 F-S 450MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 23,53200 Kč | 235,32 Kč |
| 25 | 22,05440 Kč | 551,36 Kč |
| 50 | 21,00160 Kč | 1 050,08 Kč |
| 100 | 19,99660 Kč | 1 999,66 Kč |
| 300 | 18,50347 Kč | 5 551,04 Kč |
| 500 | 17,84822 Kč | 8 924,11 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |











