19300160267
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19300160267
Industrial Transformation Begins Here... - Han-Modular®

19300160267

DigiKey Part Number
1195-7145-ND
Manufacturer
Manufacturer Product Number
19300160267
Description
CONN BASE SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300160267 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 243,63000 Kč1 243,63 Kč
101 057,08900 Kč10 570,89 Kč
25990,94120 Kč24 773,53 Kč
50943,68000 Kč47 184,00 Kč
100898,69190 Kč89 869,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 243,63000 Kč
Unit Price with VAT:1 504,79230 Kč