



281-101 | |
|---|---|
DigiKey Part Number | 2946-281-101-ND |
Manufacturer | |
Manufacturer Product Number | 281-101 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 Kč | 104,98 Kč |
| 10 | 74,48800 Kč | 744,88 Kč |
| 25 | 65,28960 Kč | 1 632,24 Kč |
| 50 | 59,58220 Kč | 2 979,11 Kč |
| 100 | 54,87660 Kč | 5 487,66 Kč |
| 250 | 50,01116 Kč | 12 502,79 Kč |
| 500 | 47,18994 Kč | 23 594,97 Kč |
| 1 000 | 44,96968 Kč | 44 969,68 Kč |
| 5 000 | 41,52927 Kč | 207 646,35 Kč |
| Unit Price without VAT: | 104,98000 Kč |
|---|---|
| Unit Price with VAT: | 127,02580 Kč |





