



282-101 | |
|---|---|
DigiKey Part Number | 2946-282-101-ND |
Manufacturer | |
Manufacturer Product Number | 282-101 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,72000 Kč | 152,72 Kč |
| 10 | 108,31600 Kč | 1 083,16 Kč |
| 25 | 95,31640 Kč | 2 382,91 Kč |
| 50 | 87,34780 Kč | 4 367,39 Kč |
| 100 | 80,83960 Kč | 8 083,96 Kč |
| 250 | 74,16008 Kč | 18 540,02 Kč |
| 500 | 70,31222 Kč | 35 156,11 Kč |
| 1 000 | 67,29680 Kč | 67 296,80 Kč |
| Unit Price without VAT: | 152,72000 Kč |
|---|---|
| Unit Price with VAT: | 184,79120 Kč |











