
| 282-301 | |
|---|---|
| DigiKey Part Number | 2946-282-301-ND | 
| Manufacturer | |
| Manufacturer Product Number | 282-301 | 
| Description | END AND INTERMEDIATE PLATE; 4 MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector End Plate For DIN Rail Terminal Blocks | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 282-301 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | End Plate | |
| Number of Positions | - | |
| For Use With/Related Products | DIN Rail Terminal Blocks | |
| Color | Gray | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 41,40000 Kč | 41,40 Kč | 
| 10 | 35,24500 Kč | 352,45 Kč | 
| 25 | 33,04000 Kč | 826,00 Kč | 
| 50 | 31,45860 Kč | 1 572,93 Kč | 
| 100 | 29,95650 Kč | 2 995,65 Kč | 
| 250 | 28,07976 Kč | 7 019,94 Kč | 
| 500 | 26,73946 Kč | 13 369,73 Kč | 
| 1 000 | 25,46322 Kč | 25 463,22 Kč | 
| 2 500 | 23,86989 Kč | 59 674,73 Kč | 
| Unit Price without VAT: | 41,40000 Kč | 
|---|---|
| Unit Price with VAT: | 50,09400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic