Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
280-996
280-996

280-996

DigiKey Part Number
2946-280-996-ND
Manufacturer
Manufacturer Product Number
280-996
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-996 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
23 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1139,77000 Kč139,77 Kč
1099,08200 Kč990,82 Kč
2587,09640 Kč2 177,41 Kč
5079,72480 Kč3 986,24 Kč
10073,68760 Kč7 368,76 Kč
25067,48040 Kč16 870,10 Kč
50063,89812 Kč31 949,06 Kč
1 00061,08815 Kč61 088,15 Kč
Manufacturers Standard Package
Unit Price without VAT:139,77000 Kč
Unit Price with VAT:169,12170 Kč