
1079531 | |
|---|---|
DigiKey Part Number | 277-1079531-ND |
Manufacturer | |
Manufacturer Product Number | 1079531 |
Description | PV-AS-MC4/6-150-MN-SET1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 1 Line 0.49' (0.15m) 5.91" |
Datasheet | Datasheet |
EDA/CAD Models | 1079531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 0.49' (0.15m) 5.91" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 546,66800 Kč | 2 733,34 Kč |
| Unit Price without VAT: | 546,66800 Kč |
|---|---|
| Unit Price with VAT: | 661,46828 Kč |











