



890-204 | |
|---|---|
DigiKey Part Number | 2946-890-204-ND |
Manufacturer | |
Manufacturer Product Number | 890-204 |
Description | TERM BLOCK PLUG 4POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 890-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 400 V | |
Current - UL | 12 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Black | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | - | |
Ingress Protection | IP20, IP40 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,20300 Kč | 1 082,03 Kč |
| 25 | 101,41200 Kč | 2 535,30 Kč |
| 50 | 96,56980 Kč | 4 828,49 Kč |
| 100 | 91,96070 Kč | 9 196,07 Kč |
| 250 | 86,20268 Kč | 21 550,67 Kč |
| 500 | 82,09042 Kč | 41 045,21 Kč |
| 1 000 | 78,17576 Kč | 78 175,76 Kč |
| 2 500 | 73,28705 Kč | 183 217,62 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


