



280-673/281-411 | |
|---|---|
DigiKey Part Number | 2946-280-673/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 280-673/281-411 |
Description | COMPONENT TERMINAL BLOCK; 3-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-673/281-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,42000 Kč | 401,42 Kč |
| 10 | 286,51200 Kč | 2 865,12 Kč |
| 25 | 255,45440 Kč | 6 386,36 Kč |
| 50 | 236,92620 Kč | 11 846,31 Kč |
| 100 | 222,07540 Kč | 22 207,54 Kč |
| 250 | 207,08736 Kč | 51 771,84 Kč |
| 500 | 198,56760 Kč | 99 283,80 Kč |
| 1 000 | 191,94948 Kč | 191 949,48 Kč |
| Unit Price without VAT: | 401,42000 Kč |
|---|---|
| Unit Price with VAT: | 485,71820 Kč |









