



280-557 | |
|---|---|
DigiKey Part Number | 2946-280-557-ND |
Manufacturer | |
Manufacturer Product Number | 280-557 |
Description | TRIPLE-DECK TERMINAL BLOCK; GROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray, Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-557 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray, Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,65000 Kč | 730,65 Kč |
| 10 | 527,76600 Kč | 5 277,66 Kč |
| 25 | 475,18280 Kč | 11 879,57 Kč |
| 50 | 444,26440 Kč | 22 213,22 Kč |
| 100 | 419,70750 Kč | 41 970,75 Kč |
| 250 | 395,14304 Kč | 98 785,76 Kč |
| 500 | 381,26728 Kč | 190 633,64 Kč |
| Unit Price without VAT: | 730,65000 Kč |
|---|---|
| Unit Price with VAT: | 884,08650 Kč |











