Cable Clamp, Conduit Black Fastener 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99270

DigiKey Part Number
4862-99270-ND
Manufacturer
Manufacturer Product Number
99270
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
0.276" (7.00mm)
Mounting Type
Fastener
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
-
Width
0.787" (20.00mm)
Height
0.709" (18.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10023,07470 Kč2 307,47 Kč
Manufacturers Standard Package
Unit Price without VAT:23,07470 Kč
Unit Price with VAT:27,92039 Kč