
0369210610 | |
|---|---|
DigiKey Part Number | WM26652-ND |
Manufacturer | |
Manufacturer Product Number | 0369210610 |
Description | L1NK 396 6 CIRCUIT 1000MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0369210610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 128,61680 Kč | 3 215,42 Kč |
| 50 | 122,47300 Kč | 6 123,65 Kč |
| 100 | 116,62710 Kč | 11 662,71 Kč |
| 250 | 109,32736 Kč | 27 331,84 Kč |
| 500 | 104,11312 Kč | 52 056,56 Kč |
| 1 000 | 99,14899 Kč | 99 148,99 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |

