
280-556 | |
|---|---|
DigiKey Part Number | 2946-280-556-ND |
Manufacturer | |
Manufacturer Product Number | 280-556 |
Description | 3-CONDUCTOR SENSOR/ACTUATOR TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-556 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |










