
LS-S11 | |
|---|---|
DigiKey Part Number | 5730-LS-S11-ND |
Manufacturer | |
Manufacturer Product Number | LS-S11 |
Description | DOOR INTERLOCK,KEYED,1NO/1NC,SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Round (Pin Plunger) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPDT | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-On | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 143,48000 Kč | 2 143,48 Kč |
| 10 | 1 908,73900 Kč | 19 087,39 Kč |
| 25 | 1 822,48360 Kč | 45 562,09 Kč |
| 50 | 1 759,80040 Kč | 87 990,02 Kč |
| 100 | 1 699,23170 Kč | 169 923,17 Kč |
| Unit Price without VAT: | 2 143,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 593,61080 Kč |






