
LS-11S | |
|---|---|
DigiKey Part Number | 5730-LS-11S-ND |
Manufacturer | |
Manufacturer Product Number | LS-11S |
Description | IEC LIMIT SWITCH,PLASTIC,1NO/1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS-11S Models |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Round (Pin Plunger) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPDT | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-On | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| 10 | 1 716,60700 Kč | 17 166,07 Kč |
| 25 | 1 592,22800 Kč | 39 805,70 Kč |
| 50 | 1 504,09100 Kč | 75 204,55 Kč |
| 100 | 1 420,73520 Kč | 142 073,52 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |


