



280-553 | |
|---|---|
DigiKey Part Number | 2946-280-553-ND |
Manufacturer | |
Manufacturer Product Number | 280-553 |
Description | 3-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 211,63900 Kč | 2 116,39 Kč |
| 25 | 187,78920 Kč | 4 694,73 Kč |
| 50 | 173,45600 Kč | 8 672,80 Kč |
| 100 | 161,89460 Kč | 16 189,46 Kč |
| 250 | 150,16928 Kč | 37 542,32 Kč |
| 500 | 143,47724 Kč | 71 738,62 Kč |
| 1 000 | 138,26490 Kč | 138 264,90 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |











