Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant, Synthetic Tips Pointed Fine 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249SA

DigiKey Part Number
249SA-ND
Manufacturer
Manufacturer Product Number
249SA
Description
TWEEZER POINTED FINE 5.00"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant, Synthetic Tips Pointed Fine 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant, Synthetic Tips
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1850,42000 Kč850,42 Kč
Unit Price without VAT:850,42000 Kč
Unit Price with VAT:1 029,00820 Kč