



280-104 | |
|---|---|
DigiKey Part Number | 2946-280-104-ND |
Manufacturer | |
Manufacturer Product Number | 280-104 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,62000 Kč | 100,62 Kč |
| 10 | 71,52800 Kč | 715,28 Kč |
| 25 | 62,67000 Kč | 1 566,75 Kč |
| 50 | 57,15920 Kč | 2 857,96 Kč |
| 100 | 52,61450 Kč | 5 261,45 Kč |
| 250 | 47,90644 Kč | 11 976,61 Kč |
| 500 | 45,17372 Kč | 22 586,86 Kč |
| 1 000 | 43,02199 Kč | 43 021,99 Kč |
| 5 000 | 39,68590 Kč | 198 429,50 Kč |
| Unit Price without VAT: | 100,62000 Kč |
|---|---|
| Unit Price with VAT: | 121,75020 Kč |










