
256-407 | |
|---|---|
DigiKey Part Number | 2946-256-407-ND |
Manufacturer | |
Manufacturer Product Number | 256-407 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,39000 Kč | 180,39 Kč |
| 10 | 127,91500 Kč | 1 279,15 Kč |
| 30 | 110,18867 Kč | 3 305,66 Kč |
| 60 | 101,43617 Kč | 6 086,17 Kč |
| 120 | 94,34308 Kč | 11 321,17 Kč |
| 270 | 87,83756 Kč | 23 716,14 Kč |
| 510 | 83,85675 Kč | 42 766,94 Kč |
| 1 020 | 80,42947 Kč | 82 038,06 Kč |
| Unit Price without VAT: | 180,39000 Kč |
|---|---|
| Unit Price with VAT: | 218,27190 Kč |










