



279-915/281-410 | |
|---|---|
DigiKey Part Number | 2946-279-915/281-410-ND |
Manufacturer | |
Manufacturer Product Number | 279-915/281-410 |
Description | COMPONENT TERMINAL BLOCK; 2-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-915/281-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,68000 Kč | 454,68 Kč |
| 10 | 325,13800 Kč | 3 251,38 Kč |
| 25 | 290,45640 Kč | 7 261,41 Kč |
| 50 | 269,83160 Kč | 13 491,58 Kč |
| 100 | 253,33680 Kč | 25 333,68 Kč |
| 250 | 236,72324 Kč | 59 180,81 Kč |
| 500 | 227,29242 Kč | 113 646,21 Kč |
| Unit Price without VAT: | 454,68000 Kč |
|---|---|
| Unit Price with VAT: | 550,16280 Kč |











